EBM06DCCH

Heilind Number:SULEBM06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCCH

Detailed Description

EBM06DCCH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring two rows of twelve female terminals, this connector ensures secure and stable connections in demanding applications. The PBT and phosphor bronze construction, with gold-plated contacts, guarantees excellent conductivity and durability. With a 3A current rating and a voltage threshold of 950 VAC, it meets the requirements of power-intensive systems. The hairpin contact type and right-angle orientation facilitate easy and space-saving installations. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The matte tin termination plating ensures corrosion resistance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for compact PCB layouts. Trust the EBM06DCCH for high-speed and high-reliability board-to-board connections in your electronic designs.