EBM06DCCI

Heilind Number:SULEBM06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCCI

Detailed Description

Introducing the EBM06DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials for reliable connectivity. Operating at an amperage of 3A and voltage of 950VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type offer secure installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. With a pitch of 3.96mm and hairpin contact type, it facilitates precise signal transmission. The right-angle orientation and 12 positions make it versatile for various PCB designs. Meeting stringent quality standards, it has an operating temperature range of -65 to 125°C and matte tin termination plating. Perfect for aerospace, defense, and industrial applications, the EBM06DCCI sets a new standard in connectivity.