EBM06DCCN

Heilind Number:SULEBM06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCCN

Detailed Description

Introducing the EBM06DCCN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows with 12 positions each, accommodating a variety of circuitry needs. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers versatility in mounting configurations. The termination method of thru hole soldering ensures secure and reliable attachment to your PCB. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees optimal conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating enhances its longevity. Perfect for industrial and commercial use, the EBM06DCCN is a must-have for your connectivity needs.