EBM06DCCS

Heilind Number:SULEBM06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCCS

Detailed Description

The EBM06DCCS Female Board-to-Board PCB Connector offers reliable connectivity with its 12 positions and two rows, ensuring seamless data transmission in electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector is designed for durability. The termination method of Thru Hole and side hole mounting make it easy to install. With a pitch of 3.96mm, contact type Hairpin, and gold plating on Phosphor Bronze contacts, it guarantees efficient signal transfer. Operating at temperatures ranging from -65 to 125°C and with a high voltage rating of 950 VAC, it is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating adds to its reliability. Whether in industrial machinery or consumer electronics, the EBM06DCCS connector ensures high performance and longevity.