EBM06DCCT

Heilind Number:SULEBM06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCCT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCCT

Detailed Description

The EBM06DCCT is a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it offers reliable connectivity in harsh environments. Gold-plated contacts ensure optimum signal transmission, while a threaded mount type and thru-hole termination method provide secure attachment to the PCB. Featuring two rows of hairpin contacts with a pitch of 3.96mm, it offers 12 positions for versatile connectivity. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained installations. Matte Tin termination plating ensures durability and longevity. Overall, the EBM06DCCT is a reliable and high-quality solution for your PCB connectivity needs.