EBM06DCKD-S288

Heilind Number:SULEBM06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCKD-S288

Detailed Description

Introducing the EBM06DCKD-S288, a high-performance board-to-board PCB connector designed for demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this female connector ensures reliable connectivity in critical applications. With a 3A amperage rating and a voltage capability of 950VAC, it delivers robust power transmission. The 2-row design with 12 positions allows for versatile connectivity options, while the clearance hole mount type and card extender termination method ensure easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its loop bellow contact type and straddle orientation further enhance its durability and performance. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on functionality. Perfect for aerospace, defense, and other high-reliability applications, the EBM06DCKD-S288 sets a new standard in connector technology.