EBM06DCKI-S288

Heilind Number:SULEBM06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCKI-S288

Detailed Description

Introducing the EBM06DCKI-S288, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and threaded mount type offer secure installation. The termination method of Card Extender, along with Phosphor Bronze contacts plated in Gold, guarantees excellent signal transmission. Featuring 12 positions with a pitch of 3.96mm, it can handle up to 3A of current and 950VAC. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring .61in in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The termination plating of Matte Tin ensures durability and longevity, making it a reliable choice for your connectivity needs. Explore the EBM06DCKIS288 for high-performance board-to-board connections.