EBM06DCKI

Heilind Number:SULEBM06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCKI

Detailed Description

Introducing the EBM06DCKI, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, accommodating 12 positions for secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts ensure low contact resistance and high signal integrity, suitable for high-speed data transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its threaded mount type and thru-hole termination method guarantee stable installation on PCBs. The loop bellow contact type and straight orientation further enhance its versatility. Measuring .61in in height and 9.4mm in width, the EBM06DCKI is compact yet robust, making it perfect for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.