| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DCKN-S288 |
EBM06DCKN-S288
| Heilind Number: | SULEBM06DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCKN-S288, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. This female connector, featuring two rows of 12 positions each, ensures secure and efficient data transfer. With a pitch of 3.96mm and contact plating in gold, it guarantees reliable signal transmission even in high-voltage environments, withstanding up to 950VAC. The phosphor bronze contact material and matte tin termination plating enhance durability and conductivity, operating flawlessly in temperatures ranging from -65 to 125°C. Perfect for industrial and commercial use, this connector meets the highest standards for quality and performance, making it a must-have component for your electronic projects.

