EBM06DCKN

Heilind Number:SULEBM06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCKN

Detailed Description

Introducing the EBM06DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity in harsh environments. Its dual-row design with 12 positions and a straight orientation offers ample connectivity options. The termination method of thru-hole soldering ensures secure attachment to PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in diverse industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EBM06DCKN for high-reliability board-to-board connections in your electronic systems.