EBM06DCKS-S288

Heilind Number:SULEBM06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCKS-S288

Detailed Description

Introducing the EBM06DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector guarantees reliable operation even in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. The 12-position, 2-row layout, along with a 3.96mm pitch, allows for versatile connections. Gold-plated contact surfaces provide optimal conductivity, while Matte Tin termination plating ensures long-term durability. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a trusted solution for your connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers robust performance. With its compact dimensions of 9.4mm (width) and 15.49mm (height), it fits seamlessly into PCB layouts. The EBM06DCKS-S288 is a vital component for achieving efficient and reliable interboard connections in your designs.