| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DCKS |
EBM06DCKS
| Heilind Number: | SULEBM06DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCKS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in harsh environments. The female gender, side hole mount type, and straight orientation make it easy to install on PCBs. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type minimizes signal distortion. Meeting stringent standards, this connector boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C. With 12 positions and a 3A amperage, it is perfect for demanding applications. Trust the EBM06DCKS for seamless connectivity in your electronic designs.

