EBM06DCKT-S288

Heilind Number:SULEBM06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCKT-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM06DCKT-S288, combines durable construction with high-performance functionality. Featuring two rows for enhanced connectivity, this female connector offers a secure threaded mount type for stability. With a termination method of Card Extender, it ensures reliable contact points. The contacts, made of Phosphor Bronze and plated with Gold, guarantee efficient power transmission with a maximum amperage of 3A and voltage of 950VAC. Designed for precision, the connector has a pitch of 3.96mm (.156 inches) and accommodates 12 positions with a loop bellow contact type for optimal signal integrity. Its straddle orientation and tail length of 4.45mm (.175 inches) make it versatile for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it offers durability in harsh environments. Measuring at a compact height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), it is suitable for space-constrained designs. The termination plating of Matte Tin ensures long-lasting performance. Ideal for hi-rel applications, this connector is a reliable choice for demanding industrial and electronic projects.