EBM06DCMD-S288

Heilind Number:SULEBM06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCMD-S288

Detailed Description

Introducing the EBM06DCMD-S288 PCB Connector, designed for high-performance applications in aerospace, defense, and industrial sectors. This female connector features two rows with 12 positions, allowing for secure and reliable board-to-board connections. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, meeting stringent industry standards. The contact plating of gold ensures optimal signal transmission, while the matte tin termination plating guarantees long-lasting performance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal applications. Its hairpin contact type and straddle orientation provide easy mating and disconnection. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the reliability and quality of the EBM06DCMD-S288 connector for your critical systems.