EBM06DCMH

Heilind Number:SULEBM06DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCMH

Detailed Description

The EBM06DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows, it offers secure connectivity with 12 positions and a voltage rating of 950VAC. The female connector is meticulously engineered with PBT and Phosphor Bronze construction, ensuring durability even in harsh environments. Its wire wrap termination method, along with gold-plated contacts, guarantees reliable signal transmission with a current rating of 3A. The straight orientation and hairpin contact type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial and electronic systems. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Meeting stringent quality standards, the EBM06DCMH is a dependable choice for critical connectivity needs.