EBM06DCMI

Heilind Number:SULEBM06DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCMI

Detailed Description

Introducing our SKU EBM06DCMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power transmission. The female gender, two rows, and threaded mount type make it easy to install securely. Using the wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The 12 hairpin contacts, with a pitch of 3.96mm, provide efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures long-term durability. This connector, part of the EBM series, is a top choice for reliable and high-speed connectivity solutions.