EBM06DCMN-S288

Heilind Number:SULEBM06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCMN-S288

Detailed Description

Introducing the EBM06DCMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact size and durable construction, this connector features 12 female pins in a 2-row configuration, making it ideal for a variety of applications. The termination method of card extender ensures easy installation and secure connections. Crafted with precision, it boasts phosphor bronze contacts with gold plating, guaranteeing reliable signal transmission. Operating at an impressive voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 13.84 mm and a connector height of 15.49 mm, it offers versatility in mounting options. Trust in the EBM06DCMN-S288 for efficient and durable board-to-board connections in your electronic designs.