EBM06DCMN

Heilind Number:SULEBM06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCMN

Detailed Description

Introducing the EBM06DCMN, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it offers efficient power transfer with minimal signal loss. The female gender connector with two rows and 12 positions allows for secure and precise connections. Utilizing a wire wrap termination method and gold-plated contacts, it guarantees excellent conductivity and signal integrity. The straight orientation and hairpin contact type make installation easy and hassle-free. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the EBM06DCMN for high-quality and high-reliability connectivity in your electronic designs.