| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DCMS |
EBM06DCMS
| Heilind Number: | SULEBM06DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCMS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows and offers a secure side hole mount type for easy installation. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity. The 3A amperage and 950VAC voltage rating make it suitable for various applications. Its 12 hairpin contact type, wire wrap termination method, and 3.96mm pitch provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the EBM06DCMS for seamless board-to-board connections in your projects.

