EBM06DCMT-S288

Heilind Number:SULEBM06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM06DCMT-S288. Specifically designed for high-reliability applications, this connector features a female gender with two rows for secure connectivity. With a threaded mount type and card extender termination method, it ensures stable attachment. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity. Operating at a maximum voltage of 950 VAC and 3A amperage, it meets stringent performance requirements. The contact type is hairpin, offering reliable signal transmission. With 12 positions and a pitch of 3.96mm, it accommodates multiple connections with precision. Its orientation is straddle, suitable for diverse PCB layouts. The termination plating is matte tin, enhancing durability. With an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the EBM06DCMTS288 is the perfect solution for demanding electronic applications.