EBM06DCMT

Heilind Number:SULEBM06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCMT

Detailed Description

Introducing the EBM06DCMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 12 positions for seamless connectivity. With a threaded mount type and wire wrap termination method, installation is secure and reliable. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a voltage of 950VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation further enhance signal integrity. With a tail length of 14.22mm (.56 inches) and a compact connector height of 15.49mm (.61 inches), it offers efficient PCB integration. The termination plating of matte tin provides corrosion resistance, while the wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. The EBM06DCMT is the ideal choice for industries requiring rugged and reliable connectivity solutions.