EBM06DCSD-S288

Heilind Number:SULEBM06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSD-S288

Detailed Description

The EBM06DCSD-S288 PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for high-power applications. The female connector has two rows with 12 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its hairpin contact type and straddle orientation further enhance its versatility. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. A reliable choice for board-to-board and card edge connections, the EBM06DCSD-S288 is a high-performance connector designed to meet your connectivity needs.