EBM06DCSD

Heilind Number:SULEBM06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCSD

Detailed Description

Introducing the EBM06DCSD Board To Board PCB Connector, a high-performance component designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The Hairpin contact type and Thru Hole termination method offer secure and stable connections. With two rows and 12 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with dimensions of 9.4 mm width and 15.49 mm height, allows for space-efficient PCB layouts. Its Matte Tin termination plating enhances solderability. Perfect for industrial and commercial electronics, the EBM06DCSD is RoHS compliant, ensuring environmental sustainability. Trust in this connector for seamless board-to-board connections.