EBM06DCSH

Heilind Number:SULEBM06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSH

Detailed Description

The EBM06DCSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with a 3.96mm pitch and two rows of 12 female contacts, this connector ensures reliable connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it offers excellent durability and conductivity, with a voltage rating of 950 VAC and an amperage of 3A. The contact type is a hairpin, optimized for secure mating, and the termination method is through-hole, allowing for easy installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in a variety of environments. Its straight orientation, 4.06mm tail length, and 15.49mm height make it versatile for different PCB layouts. Perfect for high-reliability applications, the EBM06DCSH is a top choice for engineers and designers seeking quality and performance in their connectors.