EBM06DCSI-S288

Heilind Number:SULEBM06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSI-S288

Detailed Description

Introducing the EBM06DCSI-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with durability in mind, this connector features a sturdy PBT housing and corrosion-resistant phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 950VAC, it meets stringent power requirements with ease. The connector's threaded mounting and card extender termination method guarantee secure and stable installation, while its straddle orientation and hairpin contact type enable efficient signal routing. Boasting 12 positions across two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating adds to its longevity, making it a cost-effective solution for your PCB connectivity needs. Trust in the EBM06DCSI-S288 for high-reliability performance.