EBM06DCSI

Heilind Number:SULEBM06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSI

Detailed Description

The SKU EBM06DCSI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows with a total of 12 positions, this female connector offers a secure fit with its threaded mount type and through-hole termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type facilitate easy installation and maintenance. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for demanding environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm (.16 inches), it offers a compact yet sturdy solution for your connectivity needs. Non-hermetic and not designed for high-rel applications, the EBM06DCSI is a versatile component in the realm of electronic connections.