EBM06DCSN-S288

Heilind Number:SULEBM06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSN-S288

Detailed Description

Introducing EBM06DCSN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This female connector features two rows with 12 positions, crafted with durable PBT and phosphor bronze materials. Operating at an amperage of 3A and a voltage of 950VAC, it ensures reliable power transmission. The termination method of Card Extender, with gold-plated phosphor bronze contacts, guarantees efficient signal transfer. With a pitch of 3.96mm and a tail length of 3.68mm, it offers precise and secure connections. Its straddle orientation and compact design, measuring at 15.49mm in height and 9.4mm in width, make it suitable for tight spaces. Rated for an extended temperature range of -65 to 125°C, this connector is ideal for various applications. Trust in its quality construction, including matte tin termination plating, for long-lasting performance. Perfect for use in mission-critical systems, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with the EBM06DCSNS288.