EBM06DCSN

Heilind Number:SULEBM06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCSN

Detailed Description

Introducing the EBM06DCSN board-to-board PCB connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring 12 positions with a pitch of 3.96mm, this connector is suitable for a wide range of applications. The female gender and hairpin contact type ensure secure and stable connections, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent power requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation and no mounting design make it easy to integrate into PCB layouts, while the matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, the EBM06DCSN is an essential component for high-reliability electronic systems.