EBM06DCSS-S288

Heilind Number:SULEBM06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSS-S288

Detailed Description

This high-performance female board-to-board PCB connector, SKU EBM06DCSS-S288, boasts impeccable craftsmanship and durability. Featuring two rows and 12 positions with a pitch of 3.96mm (.156 inches), it guarantees secure connectivity in your electronic assemblies. The contact material of phosphor bronze with gold plating ensures optimal signal transmission, even at a high voltage of 950 VAC. Its innovative hairpin contact type and straddle orientation offer reliable and efficient performance. Designed for seamless integration, this connector has a side-hole mount type and termination method for card extenders, with matte tin plating for enhanced conductivity. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. Compact yet robust, with a connector height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), this component is a perfect choice for demanding applications in industries such as aerospace, defense, and telecommunications. Trust in the EBM06DCSSS288 for exceptional quality and longevity in your electronic designs.