EBM06DCSS

Heilind Number:SULEBM06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCSS

Detailed Description

The EBM06DCSS Board To Board PCB Connector is a high-performance female connector designed for robust and reliable interconnection in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for a wide range of applications. It offers 12 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for efficient PCB mounting. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it space-efficient on the PCB. The Matte Tin termination plating further enhances its durability. Perfect for industrial and commercial electronics, the EBM06DCSS ensures high reliability in every connection.