| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM06DCST-S288 |
EBM06DCST-S288
| Heilind Number: | SULEBM06DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, the ultimate solution for high-performance electronic applications. With a durable threaded mount type and card extender termination method, this connector ensures secure and reliable connectivity. Featuring gold-plated phosphor bronze contacts and a hairpin contact type, it guarantees excellent conductivity and signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. This connector, with 12 positions and 2 rows, offers ample connectivity options. Its compact design, with a height of only 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the quality and performance of our EBM06DCSTS288 connector for all your PCB connection needs.

