EBM06DCTH

Heilind Number:SULEBM06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCTH

Detailed Description

Introducing the EBM06DCTH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this female connector features PBT & Phosphor Bronze construction with gold-plated contact material, ensuring optimal signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets the demands of various applications. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 12 positions and 2 rows, it offers ample connectivity options. The clearance hole mount type and matte tin termination plating further enhance its durability. Compact in size, with a height of .61 inches and a width of 9.4mm, it is ideal for space-constrained designs. Trust the EBM06DCTH for high-quality board-to-board connections in your projects.