EBM06DCTN

Heilind Number:SULEBM06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCTN

Detailed Description

The EBM06DCTN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable and efficient electrical connections. With a current rating of 3 A and a voltage capacity of 950 VAC, it meets the needs of power-intensive systems. The connector offers 12 positions in a 2-row configuration, with Hairpin contacts for secure mating. Its straight orientation and Thru Hole termination method make installation easy and convenient. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances durability and solderability. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. Whether used in aerospace, defense, or industrial settings, the EBM06DCTN ensures optimal connectivity and performance.