EBM06DCTS-S288

Heilind Number:SULEBM06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCTS-S288

Detailed Description

Introducing EBM06DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage, it meets stringent power requirements. Featuring a female gender, 2 rows, and a side-hole mount type, it offers versatile installation options. The card extender termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission. With a pitch of 3.96mm, it's suitable for various PCB designs. Its hairpin contact type and straddle orientation further enhance its functionality. With 12 positions and a tail length of 3.94mm, it provides ample connectivity. Operating in a wide temperature range of -65 to 125°C, it's ideal for both industrial and commercial use. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, this connector is a vital component in any PCB assembly.