EBM06DCTS

Heilind Number:SULEBM06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCTS

Detailed Description

EBM06DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in aerospace, defense, and industrial settings. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The connector, with a female gender and two rows, offers secure connectivity. Its side hole mount type and thru-hole termination method guarantee easy and robust installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 12 positions, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, facilitates space-saving integration onto PCBs. The matte tin termination plating further enhances its durability. The EBM06DCTS connector is a reliable solution for critical electronic connections, meeting the highest industry standards for performance and quality.