EBM06DCTT-S288

Heilind Number:SULEBM06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCTT-S288

Detailed Description

The EBM06DCTT-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for demanding power transmission tasks. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance signal integrity. With twelve positions and a pitch of 3.96mm, it offers ample connectivity options for complex circuit designs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method is through a card extender, with matte tin plating ensuring long-term reliability. Certified for quality and performance, the EBM06DCTT-S288 is a top choice for mission-critical electronic systems.