| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM06DCTT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEBM06DCTT |
EBM06DCTT
| Heilind Number: | SULEBM06DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM06DCTT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM06DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 12 positions with 2 rows, offering reliable connectivity in a compact form factor. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures efficient power transmission. The termination method is through-hole, with a tail length of 4.32mm for secure mounting. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, this connector guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The EBM06DCTT is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.

