EBM06DCWD

Heilind Number:SULEBM06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCWD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCWD

Detailed Description

Introducing the EBM06DCWD, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers reliable power transmission. The connector, with its hairpin contact type, straight orientation, and 12 positions across 2 rows, provides secure and efficient connections. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, the EBM06DCWD is perfect for space-constrained applications. Trust in its Matte Tin termination plating for optimal performance. Whether for industrial, aerospace, or telecommunications use, this connector guarantees superior quality and reliability. Elevate your PCB connectivity with the EBM06DCWD.