EBM06DCWH

Heilind Number:SULEBM06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCWH

Detailed Description

EBM06DCWH is a female board-to-board PCB connector featuring two rows of 12 contacts each, designed for high-reliability applications. With a pitch of 3.96mm (.156in), this connector offers a secure fit for your electronic connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contacts are plated with gold for optimal conductivity, while the termination method is through-hole with matte tin plating. Operating at a voltage of 950VAC and amperage of 3A, it is suitable for various power and signal requirements. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and .125in tail length make it easy to install on PCBs with clearance holes. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, the EBM06DCWH is a reliable and space-efficient solution for your connectivity needs.