EBM06DCWI

Heilind Number:SULEBM06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DCWI

Detailed Description

PBT & Phosphor Bronze; 3A; Female; 2 Rows; Threaded Mount; Thru Hole Termination; Gold Plating; 3.96mm Pitch; 950VAC; Hairpin Contact; Straight Orientation; 12 Positions; 3.18mm Tail Length; -65 - 125°C Operating Temperature Range; .61" Connector Height; 9.4mm Connector Width; Matte Tin Termination Plating. The SKU EBM06DCWI represents a high-performance Board to Board PCB Connector, offering reliable connectivity in various applications. With its durable construction featuring Phosphor Bronze and Gold plating, it ensures optimal signal transmission. The threaded mount and thru hole termination method provide secure attachment to the PCB. Designed for versatility, this connector is suitable for use in demanding environments with its wide operating temperature range. Its compact form factor, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust in the EBM06DCWI for seamless and long-lasting board-to-board connections.