EBM06DCWN

Heilind Number:SULEBM06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCWN

Detailed Description

Introducing our SKU EBM06DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a gendered female interface with two rows of 12 hairpin contacts, this connector ensures secure and efficient connectivity in your electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts and matte tin termination guarantee low resistance and optimal signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. RoHS compliant, this connector is environmentally friendly. Upgrade your PCB connections with the EBM06DCWN for seamless performance.