EBM06DCWT

Heilind Number:SULEBM06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DCWT

Detailed Description

Introducing the EBM06DCWT, a high-performance board-to-board PCB connector meticulously engineered for reliability and efficiency. Featuring durable PBT and Phosphor Bronze construction, this female connector boasts a 2-row design with 12 positions, perfect for demanding electronic applications. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity, while the hairpin contact type guarantees stable connections. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 3.96mm and a tail length of 3.18mm, it offers precise and reliable connectivity. Designed for versatility, it has a straight orientation and a connector width of 9.4mm, making it compatible with various PCB layouts. Its matte tin termination plating provides further durability, even in harsh environments with an operating temperature range of -65 to 125°C. Ideal for aerospace, defense, and industrial applications, the EBM06DCWT is a must-have component for high-reliability electronics.