EBM06DKAD

Heilind Number:SULEBM06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKAD

Detailed Description

Introducing the EBM06DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various electronic systems. The female connector with two rows and 12 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures solderability and RoHS compliance. Trust the EBM06DKAD for efficient and durable board-to-board connections in your electronic designs.