EBM06DKAH

Heilind Number:SULEBM06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKAH

Detailed Description

Introducing the EBM06DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, right-angle orientation, and 2 rows of 12 positions offer versatile mounting options. The Cantilever contact type, along with Gold contact plating, guarantees low contact resistance and optimal signal transmission. Operating at a maximum voltage of 950 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, it is ideal for use in both industrial and commercial settings. The Matte Tin termination plating ensures long-term durability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it offers space-saving benefits. Whether for telecommunications, aerospace, or automotive industries, the EBM06DKAH is the perfect choice for high-reliability connections on PCBs.