EBM06DKAI

Heilind Number:SULEBM06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKAI

Detailed Description

Introducing SKU EBM06DKAI, an essential component for high-performance electronic connections. Crafted from durable PBT and Phosphor Bronze, this connector boasts a 3A amperage rating and can handle voltages of up to 950VAC with ease. Featuring a female gender and two rows of 12 positions each, it offers versatile connectivity options on your PCBs. Its threaded mount type and thru-hole termination method ensure secure attachment, while the gold-plated phosphor bronze contacts guarantee reliable signal transmission. With a pitch of 3.96mm and a cantilever contact type, it's perfect for right-angle orientations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the excellence of the EBM06DKAI acronym for efficient and durable board-to-board and card edge connections.