EBM06DKAS

Heilind Number:SULEBM06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKAS

Detailed Description

Introducing SKU EBM06DKAS, a high-performance PBT and Phosphor Bronze connector designed for seamless board-to-board PCB and card edge connections. With a robust amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers easy and secure mating. The two rows with 12 positions each, spaced at 3.96mm (.156 in) pitch, provide ample connectivity options. Its thru-hole termination method with gold-plated phosphor bronze contacts guarantees excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications. With a compact form factor of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers space-saving connectivity solutions. Matte tin termination plating ensures durability and longevity, making it a reliable choice for your high-reliability applications. Upgrade your connection systems with the EBM06DKAS connector.