EBM06DKDD

Heilind Number:SULEBM06DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKDD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKDD

Detailed Description

Introducing the EBM06DKDD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is ideal for power and signal transmission. The 2-row design with 12 positions offers ample connectivity options, while the cantilever contact type and gold plating guarantee excellent conductivity. Mountable via clearance holes and terminable through holes, installation is convenient. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating enhances longevity. Perfect for aerospace, defense, and industrial applications, the EBM06DKDD is a reliable connectivity solution.