EBM06DKDH

Heilind Number:SULEBM06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKDH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKDH

Detailed Description

EBM06DKDH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features 12 positions arranged in two rows, providing ample connectivity options. The female connector, made of durable PBT and phosphor bronze with gold plating, ensures reliable signal transmission even in harsh environments. Its cantilever contact type and clearance hole mount offer easy and secure installation. Rated for 3A and 950VAC, it guarantees efficient power and data transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. The matte tin termination plating further enhances its durability. Ideal for high-reliability applications, the EBM06DKDH connector is a dependable solution for your connectivity needs.