EBM06DKED

Heilind Number:SULEBM06DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKED
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM06DKED

Detailed Description

Introducing the EBM06DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows of female contacts, each capable of handling up to 3A of current at 950VAC. The contact material is made of durable phosphor bronze with gold plating for reliable signal transmission. Its cantilever contact type ensures secure connections, while the right-angle orientation and clearance hole mount type offer flexibility in installation. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining efficient signal transfer. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability, making it ideal for high-reliability applications. Upgrade your PCB connections with the EBM06DKED for unparalleled performance and longevity.