EBM06DKEH

Heilind Number:SULEBM06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM06DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM06DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEBM06DKEH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connectors, EBM06DKEH. Designed for high-performance applications, these connectors feature a female gender with two rows for seamless connectivity. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at up to 950 VAC and 3 A, they are suitable for various electronic devices. The cantilever contact type and right-angle orientation offer flexibility in layout design. With 12 positions and a tail length of 4.57 mm, these connectors provide ample connectivity options. RoHS compliant and rated for a wide temperature range of -65 to 125 °C, they guarantee performance in harsh environments. The matte tin termination plating enhances durability. Compact in size, with dimensions of 13.97 mm in height and 9.4 mm in width, they are ideal for space-constrained applications. Trust in the EBM06DKEH for secure and efficient board-to-board connections.